text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4274ADT50RKG

NCV4274A Series 400 mA 5 V Fixed Output SMT LDO Voltage Regulator -TO-252

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
onsemi NCV4274ADT50RKG - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 400mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 250µA
No. of Outputs: Single
Load Regulation: 30mV
Current - Limit: 600mA
Line Regulation: 25mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications
The NCV4274ADT50RKG is a precision micro−power voltage regulator with an output current capability of 400 mA, available in a D2PAK-3 package.

The regulator is protected against reverse battery, short circuit and thermal overload conditions.

Features:

  • 2.5, 3.3 V, 5.0 V, 8.5 V, ±2.0% Output Options
  • 2.5, 3.3 V, 5.0 V, ±4.0% Output Options
  • Low 150 µA Quiescent Current at 1 mA load current
  • 400 mA Output Current Capability
  • Fault Protection
  • +60 V Peak Transient Voltage with Respect to GND
    • -42 V Reverse Voltage
    • Short Circuit
    • Thermal Overload
  • Very Low Dropout Voltage
  • AEC−Q100 Qualified and PPAP Capable
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These are Pb−Free Devices

Applications:

  • Automotive environments
Pricing Section
Global Stock:
120,000
USA:
120,000
17,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,512.50
USD
Quantity
Unit Price
2,500
$0.605
5,000+
$0.59
Product Variant Information section