text.skipToContent text.skipToNavigation

Manufacturer Part #

734-302

2 Position 3.5 mm Pin Spacing 28-14 AWG Male Connector Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
WAGO 734-302 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-14
Termination: Cage Clamp
Style: Plug
Pitch: 3.5 mm
Gender: Male
Color: Grey
Contact Plating: Tin
Current Rating: 10A
Voltage Rating: 320V
Operating Temp Range: -60°C to +100°C
Mounting Method: Through Hole
Features & Applications

The 734-302 is a 2 position 3.5 mm pin spacing male connector terminal block.

Specifications:

  • Weight: 1.975 g
  • Color: Light gray
  • Pole count: 2
  • Height: 13.4 mm/0.528 inc
  • Width: 9.4 mm/0.37 inc
  • Depth: 22.3 mm/0.878 inc
  • Pin spacing: 3.5 mm/0.138 inc
  • Measured voltage EN: 160 V
  • Current Intensity EN: 10 A
  • Connection method: Cage Clamp Connection
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.10
USD
Quantity
Unit Price
10
$2.71
30
$2.67
75
$2.64
200
$2.60
400+
$2.54
Product Variant Information section