text.skipToContent text.skipToNavigation

Manufacturer Part #

NLSF595DTR2G

NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri−Color LED Driver - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NLSF595DTR2G - Technical Attributes
Attributes Table
No of Outputs: Eight
Supply Voltage: 2V to 5.5V
Supply Current: ±75mA
Output Current per Channel: 12mA
Output Voltage: 5.5V
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The NLSF595 is a Serial (SPI) Tri−Color LED Driver.

The NLSF595 is advanced CMOS shift register with open drain outputs fabricated with 0.6 m silicon gate CMOS technology. This device is used in conjunction with a microcontroller, with only one dedicated line. All pins have Overvoltage Protection that allows voltages above VCC up to 7.0 V to be present on the pins without damage or disruption of operation of the part, regardless of the operating voltage. This device may be used between 2.0 and 5.5 volts, the output driver level may be independent of supply voltage: 0−7.0 volts.

Key Features:

  • Parallel Outputs are Open Drain Capable of Sinking > 12 mA Output Withstands up to +7.0 Regardless of VCC
  • Standard Serial (SPI) Interface, Data, Clock, Enable (Low)
  • All Inputs CMOS Level Compatible
  • Frees up I/O around a Microcontroller
  • Only One Pin Dedicated to this Device (Latch Enable)
  • Output Enable may be Permanently Pulled Low
  • High Speed Clocking, Fmax > 25 MHz (Shift Clock)
  • Eight Bits Parallel Output
  • Double Buffered Outputs, so Register may Fill without Affecting Output
  • STD CMOS Serial Output, may be used to Cascade more than One Device
  • Each Part Controls Two Tri−Color LEDs
  • Two Devices can Control 5 Tri−Color LEDs
  • Low Leakage: ICC = 2.0 microA (Max) at TA = 25°C
  • Latchup Performance Exceeds 100 mA
  • QFN−16/TSSOP−16 Packages
  • ESD Performance:
    • Human Body Model; > 2000 V,
    • Machine Model; > 200 V
  • Functionally Similar to the Popular 74VHC595
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.295
7,500
$0.29
12,500+
$0.285
Product Variant Information section