text.skipToContent text.skipToNavigation

Référence fabricant

LTL-433G

Green 5 mm 140° Tinted Diffused 3.7 mcd 2.1 V LED Through Hole

Modèle ECAD:
Nom du fabricant: LITEON
Emballage standard:
Product Variant Information section
Code de date: 2352
Product Specification Section
LITEON LTL-433G - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 3.7mcd
Viewing Angle: 140°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Méthode de montage : Through Hole
Fonctionnalités et applications

The LTL-433G is a Green 5 mm 140° Viewing Angle Tinted Diffused 3.7 mcd 2.1 V Through Hole LED.

Features:

  • Low power consumption
  • Most suitable for use like level indicator
  • Excellent uniformaly of light emittance
  • long life solid state rliability
  • I.C. compatible
Pricing Section
Stock global :
2 506
États-Unis:
2 506
Sur commande :Order inventroy details
4 012
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,05 $
USD
Quantité
Prix unitaire
1
$0.0547
400
$0.0533
1 250
$0.0517
2 500
$0.0508
7 500+
$0.0481
Product Variant Information section