Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MOC8204SR2M
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
DIP-6
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MOC8204SR2M is a phototransistor-type optically coupled optoisolator. This device consist of gallium arsenide infrared emitting diode which is coupled with high voltage NPN silicon phototransistor. This device is supplied in a standard plastic six-pin dual-in-line package. It has an Operating Temperature range of -40 °C to +85 °C.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.