text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2011STRPBF

IRS2011 Series 200 V 1 A 20 V Supply Dual High And Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2011STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 1A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 200µA
Turn-off Delay Time: 60ns
Turn-on Delay Time: 60ns
Rise Time: 25ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,187.50
USD
Quantity
Unit Price
2,500
$0.475
5,000
$0.47
7,500+
$0.465
Product Variant Information section