text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2100-1C-24DE

AZ2100 Series 40 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
American Zettler AZ2100-1C-24DE - Technical Attributes
Attributes Table
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 40A
Coil Resistance: 660Ω
Switching Voltage: 30V
Rated Power: 600W
Contact Material: Silver Cadmium Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Features & Applications
fre,lahbvkibkkhvutcyuvuvuiybvui
Pricing Section
Global Stock:
1,547
USA:
1,547
13,320
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
5
$4.48
20
$4.38
30
$4.35
75
$4.28
125+
$4.19
Product Variant Information section