text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX84C3V3W-7-F

BZX84C Series 3.3 V 200 mW Surface Mount Voltage Regulator Diode - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated BZX84C3V3W-7-F - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Voltage Tolerance: 6%
Impedance: 95Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient (°C): 0mV/°C
Capacitance: 190pF
Configuration: Single
Height - Max: 1mm
Dimension: L  2.2mm x W  1.35mm
Working Voltage-Nom: 3.3V
No of Terminals: 3
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.0351
9,000
$0.0342
12,000
$0.034
30,000
$0.0333
45,000+
$0.0326
Product Variant Information section