text.skipToContent text.skipToNavigation

Manufacturer Part #

5-103956-2

AMPMODU 3 Position Single Row 2.54 mm Pitch Preloaded IDC Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TE Connectivity 5-103956-2 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Features & Applications

The 5-103956-2 is a AMPMODU line Product of 3 position Single Row in a Socket contact type Housing and centreline of Connector is 0.100 in. Its Operating Tmperature ranging between -65 °C to +105 °C.

Product Features:

  • AMPMODU line Product
  • Housing Connector
  • Receptacle style
  • Contact is Socket type
  • Centerline is 2.54 mm [0.100 in]
  • Number of Positions are 3
  • Number of Rows are 1
  • Applies to Wire/Cable
  • Operating Temperature (°C) = -65 °C to +105 °C

View the AMPMODU family of Connectors

Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
72
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$48.60
USD
Quantity
Unit Price
72
$0.675
216
$0.66
360
$0.655
1,440
$0.635
2,160+
$0.62
Product Variant Information section