Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
SML-LX2832YC-TR
Download the CAD models for this product. Learn more about SnapMagic.
2000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Change Description:1. Modify peak wavelength from 585nm to 590nm2. Modify MAX forward voltage form 2.5V to 2.4V3. Modify Luminous intensity from 15mcd to 100mcdChange Reasons:Due to chip vendor announced the PDN of original chip, so we use the replacement chip.
Part Status:
The SML-LX2832YC-TR is a 2.1 V 2.5 mm x 3.2 mm 2832 Package Yellow color Water Clear Lens Surface Mount With Reflector QuasarBrite LEDs
Features:
Parameters:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.