text.skipToContent text.skipToNavigation

Manufacturer Part #

UP4B-220-R

UP Series 22 uH ±20 % Tolerance 4.5 A Unshielded Low Profile Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Eaton UP4B-220-R - Technical Attributes
Attributes Table
Inductance-Nom: 22µH
Rated Current-Max: 4.5A
Tolerance (%): ±20%
Shielding: No
DC Resistance: 0.034Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  15mm x W  22.1mm x H  7.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
825
USA:
825
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
275
Multiple Of:
275
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$470.25
USD
Quantity
Unit Price
275
$1.71
550
$1.69
825
$1.68
1,100+
$1.67
Product Variant Information section