text.skipToContent text.skipToNavigation

Manufacturer Part #

1-66504-0

HDP-20 Series 24-20 AWG Wire to Cable Crimp Snap Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
TE Connectivity 1-66504-0 - Technical Attributes
Attributes Table
Style: Insulation Support
Type: Crimp Contact
Wire Gauge: AWG 24-20
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Current Rating: 2A
Gender: Receptacle, Female Sockets
Operating Temp Range: -55°C to +105°C
Shielding: No
Mounting Method: Wire Mount
Features & Applications

The 1-66504-0 is a part of HDP-20 Series 24-20 AWG Wire to Cable Crimp Snap Socket Contact.

Features:

  • Product Type = Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 1.27 – 1.52 [0.050 – 0.060]
  • Insulation Support = Yes
  • Contact Retention in Housing = Crimp Snap-In
  • Solder Tail Contact Plating = Gold Flash over Nickel
  • Wire Range (mm² [AWG]) = 0.2 - 0.6 [24-20]
  • Used With = CPC Connectors, AMPLIMITE HDP-20
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Size = 20
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$132.00
USD
Quantity
Unit Price
1,000
$0.132
2,000
$0.131
4,000
$0.129
5,000
$0.128
15,000+
$0.125
Product Variant Information section