text.skipToContent text.skipToNavigation

Manufacturer Part #

970-009-030R121

970 Series 9 Position Zinc Nickel over Copper D-Sub Backshell Kit

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
NorComp 970-009-030R121 - Technical Attributes
Attributes Table
No of Positions: 9
Termination: Insulation
Material: Plastic
Features & Applications

The 970-009-030R121 is a part of 970 Series 09 Position straight Top Entry Connector Housing

Features:

  • Available in 4 industry sizes/positions (9, 15, 25, 37)
  • Straight/Top Entry
  • Thumbscrews supplied with backshell
  • More robust design for those areas that need it
  • Fully tapped assembly holes allow easy assembly keeping manufacturing cost down
  • 2 pc. grommet with various I.D.s included
  • Perimeter sealing lips for secure assembly
  • Available in die cast with 2 different platings, metalized plastic and plastic

Materials:

  • Die Cast: Lightweight Zinc
  • Plating: Nickel over copper or black die cast
  • Metalized Plastic: High temperature plastic U.L. 94V-O
  • Plating: Nickel over copper
  • Plastic: High temperature plastic U.L. 94V-O, Black
  • Hardware: Steel with nickel or black chromate

Applications:

  • Industrial
  • Data communication

 

 

Pricing Section
Global Stock:
0
USA:
0
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$461.00
USD
Quantity
Unit Price
100
$4.61
200
$4.57
300
$4.54
400
$4.53
500+
$4.47
Product Variant Information section