text.skipToContent text.skipToNavigation

Manufacturer Part #

PHR-7

PH Series 7 Position 2.0 mm Single Row Board Mount Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
JST PHR-7 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 7
Pitch: 2 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The PHR-7 is a part of PH Series 2.0 mm 7 Position Single Row Board Mount Fully Shrouded Header Crimp Connector. It is Compact, highly reliable and low in cost.

Features:

  • Reliable contacts
  • Fully shrouded header
  • Printed circuit board retention mechanism
  • Surface mount model(SMT)

Product Specifications:

  • Pitch: 2.0 mm 
  • Current rating: 2.0 A 
  • Voltage rating: 100 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete PH Series of Connectors

Pricing Section
Global Stock:
42
USA:
42
42
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
42
Multiple Of:
1
Total
$2.36
USD
Quantity
Unit Price
300
$0.0563
1,000
$0.0546
2,500
$0.0534
5,000
$0.0525
15,000+
$0.0499
Product Variant Information section