text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ761-1C-24DE

AZ761 Series 12 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ761-1C-24DE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 12A
Coil Resistance: 1440Ω
Switching Voltage: 150V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +100°C
Insulation Resistance: 1000MΩ
Height - Max: 16.2mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
50
$2.05
100
$2.03
150
$2.02
200
$2.01
250+
$1.98
Product Variant Information section