text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2125SPBF

IR2125 Series 500 V 1.6 A 18 V Supply Single High or Low Side Driver - SOIC-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Infineon Technologies IR2125SPBF - Technical Attributes
Attributes Table
Configuration: High or Low Side
No of Outputs: Single
Peak Output Current: 1.6A
Supply Voltage-Max: 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The IR2125SPBF is a single channel, high speed power MOSFET and IGBT driver with over-current limiting protection circuitry, available in surface mount SOIC-16 package.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +500 V
  • Tolerant to negative transient voltage dV/dt immune
  • Gate drive supply range from 12 to 18 V
  • Undervoltage lockout
  • Current detection and limiting loop to limit driven power transistor current
  • Error lead indicates fault conditions and programs shutdown time
  • Output in phase with input
  • 2.5 V, 5 V and 15 V input logic compatible
  • Also available LEAD-Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1980
Multiple Of:
45
Total
$3,841.20
USD
Quantity
Unit Price
10
$2.08
30
$2.05
100
$2.02
300
$1.99
1,000+
$1.94
Product Variant Information section