Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NACE100M50V6.3X5.5TR13F
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and voltage (VDC) ratings not possible using other capacitor technologies.
Operating temperature ratings cover from -55°C, -40°C to +85°C, +105°C & +125°C. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes.
The NACE100M50V6.3X5.5TR13F is a standard type surface mount -40°C ~+85°C rated 10 uF +/-20% tolerance, 50 VDC rated, 0.034 Arms rated, in 6.3 mm x 5.5 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging.
For detail technical performance data and usage guidelines, see product data sheet in the download center.
Note: Cut to length quantites are available.
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.