Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
TL1105JAF160Q
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Bulk
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
E-Switch has been manufacturing switches since 1979 and can attribute its success to Little Details, Big Quality. With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction. E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.
The TL1105 Series of 6mm x 6mm tactile switches are a perfect example of these efficiencies. This low cost single pole single throw (SPST) through hole tactile is available with multiple actuator options. Terminals are silver plated brass with the option of gold or silver contacts. Typical travel is 0.25mm (+/- 0.1mm) with 3 standard actuation forces available (1N, 1.6N, 2.5N).
The versatile TL1105 is used in the following applications/markets:
The TL1105JAF160Q is a single pole single throw (SPST) right angle through hole tactile switch. It comes with a 2.8 mm actuator that operates with 160 grams (1.6N) of force. Terminals are silver plated brass with silver contacts. This part is available with various cap colors and sizes (see accessories).
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.