text.skipToContent text.skipToNavigation

Manufacturer Part #

B5P-SHF-1AA(LF)(SN)

HVQ Series 2.5 mm Pitch 5 Position Single Row Wire to Board Shrouded Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST B5P-SHF-1AA(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Board to Board
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 500MΩ
Mounting Method: Through Hole
Features & Applications

The B5P-SHF-1AA(LF)(SN) is a part of HVQ series 5 position 2.5 mm pitch Through Hole Top entry Wire to Board shrouded Header.

Features:

  • Superior folded beam construction
  • Whisker prevention
  • Wide,Sturdy post
  • Molded-in header

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 3 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 500M ?

View the Complete HVQ Series Connectors

Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$22.00
USD
Quantity
Unit Price
125
$0.176
300
$0.173
1,000
$0.169
2,000
$0.167
5,000+
$0.161
Product Variant Information section