text.skipToContent text.skipToNavigation

Manufacturer Part #

V33CH8T

CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V33CH8T - Technical Attributes
Attributes Table
Capacitance: 750pF
Clamping Voltage-Max: 68V
Peak Output Current: 100A
Rated Voltage: 18|369V
RMS Voltage-Max: 20V
Varistor Voltage Range: 29.5V to 36.5V
Current Rating: 1mA
Energy: 1J
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,220.00
USD
Quantity
Unit Price
1,000
$1.22
2,000
$1.21
3,000+
$1.20
Product Variant Information section