text.skipToContent text.skipToNavigation

Manufacturer Part #

MMDT3904-7-F

MMDT3904 Series Dual NPN 40 V 200 mW Small Signal Transistor SMT - SOT-363-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Diodes Incorporated MMDT3904-7-F - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 200mW
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications
The MMDT3904-7-F is a part of MMDT3904 Series Dual NPN 40 V 200 mW SMT Small Signal Transistor. It is available in SOT-363-6 Package.

Features:

  • Epitaxial Planar Die Construction
  • Ideal for Low Power Amplification and Switching
  • Ultra-Small Surface Mount Package
  • Lead Free/RoHS Compliant
  • "Green" Device
Pricing Section
Global Stock:
201,000
USA:
201,000
1,059,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
48 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.80
USD
Quantity
Unit Price
3,000
$0.0306
9,000
$0.0299
12,000
$0.0297
30,000
$0.029
45,000+
$0.0284
Product Variant Information section