text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LF767-I/SO

PIC16 Series 14 KB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LF767-I/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 14kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: POR/PWM/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The PIC16LF767-I/SO is a 128 B RAM 8-bit CMOS flash microcontroller with 10-bit A/D and nanoWatt technology. It is availble in 28 pin SOIC package.

Features:

  • Power-Managed modes:
    • Primary Run (XT, RC oscillator, 76 μA, 1 MHz, 2V)
  • Timer1 Oscillator (1.8 μA, 32 kHz, 2 V)
  • Three Crystal modes:
    • LP, XT, HS (up to 20 MHz)
  • 10-bit, up to 14-channel Analog-to-Digital Converter:
  • Programmable Acquisition Time
  • Dual Analog Comparators
  • High Sink/Source Current: 25 mA
  • Two 8-bit Timers with Prescaler
  • Master Synchronous Serial Port (MSSP) with 3-wire SPITM and I2CTM (Master and Slave) modes
  • Addressable Universal Synchronous Asynchronous Receiver Transmitter
  • Fail-Safe Clock Monitor for protecting critical applications against crystal failure
  • Two-Speed Start-up mode for immediate code execution
  • Processor Read Access to Program Memory
  • Power-Saving Sleep mode
  • In-Circuit Serial Programming? (ICSP?) via two pins
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,698
Factory Lead Time:
19 Weeks
Minimum Order:
135
Multiple Of:
27
Total
$930.15
USD
Quantity
Unit Price
27
$7.03
54
$6.99
81
$6.97
108
$6.95
135+
$6.89
Product Variant Information section