Manufacturer Part #
78B03T
78 Series Raised Slide SPST 3 Position Through Hole DIP Switch
Product Specification Section
Grayhill 78B03T - Product Specification
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
Grayhill 78B03T - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 3 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | PCB |
Sealed Option: | Sealed |
Contact Resistance: | 30mΩ |
Voltage Rating: | 30V |
Current Rating: | 150mA |
Insulation Resistance: | 5000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.82
25
$1.80
50
$1.78
150
$1.75
300+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Mounting Method:
Through Hole