Manufacturer Part #
74LVX541MTCX
74LVX541 Series 3.6 V 3 State Low Voltage Octal Buffer/Line Driver - TSSOP-20
Product Specification Section
onsemi 74LVX541MTCX - Product Specification
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
onsemi 74LVX541MTCX - Technical Attributes
Attributes Table
Logic Circuit: | Buffer/Line Driver |
Family: | LV/U/X/XT |
No of Functions / Channels: | 8 |
Output Characteristics: | 3-ST |
Supply Voltage-Nom: | 2V to 3.6V |
Supply Current: | 40µA |
Power Dissipation: | 180mW |
Propagation Delay: | 17ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 10pF |
No of Inputs: | 8 |
No of Outputs: | Eight |
High Level Output Current: | -4mA |
Low Level Output Current: | 4mA |
No of Pins: | 20 |
Quiescent Current: | 40µA |
Package Style: | TSSOP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.215
7,500+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-20
Mounting Method:
Surface Mount