Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
24LC02BT-I/LT
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-353 (SC-88A, SC-70-5)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
*** Update for PCN 116117 ***Revision History:October 13, 2025: Re-issued to update the affected CPN listDescription of Change:Microchip has released a new Datasheet for the 24AA02/24LC02B/24FC02 - 2-Kbit I2C Serial EEPROM of devices.Added 4 million E/W cycles for FC devices only; Added Q6B package outline drawing; Minor editorial updates throughout the document.Date Document Changes Effective: 22 Sep 2025
Description of Change:Added 4 million E/W cycles for FC devices only; Added Q6B package outline drawing; Minor editorial updates throughout the document.Date Document Changes Effective: 22 Sep 2025
Description of Change:Implementation of Inner Box, Reel and MSL Bag Label changes for virtually ALL Microchip products.Reason for Change:To improve productivity by implementing inner box, reel and MSL bag label changes.
Part Status:
The 24AA02/24LC02B (24XX02*) is a 2 Kbit Electrically Erasable PROM. The device is organized as one block of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7 V, with standby and active currents of only 1 μA and 1 mA, respectively.
The 24XX02 also has a page write capability for up to 8 bytes of data. The 24XX02 is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages and is also available in the 5-lead SOT-23 package.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.