text.skipToContent text.skipToNavigation

Manufacturer Part #

78F01ST

78 Series Raised Slide 2PST 1 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Grayhill 78F01ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 1
Circuitry: DPST
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 30mΩ
Voltage Rating: 30V
Current Rating: 150mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
35
Multiple Of:
35
Total
$86.10
USD
Quantity
Unit Price
10
$2.49
25
$2.46
50
$2.43
100
$2.40
200+
$2.35
Product Variant Information section