Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
HCM4914745600ABJT
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
METAL CAN
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The HCM49 series is an industry standard crystal package. This is a low cost, low profile high performance timing option for applications such as communication devices, AV devices, automotive devices and measuring instruments.
The HCM49 is available in tight tolerances and stabilities for demanding applications. Industrial temperature ranges are also available. Frequency ranges available from 3.5 MHz to 30.000 MHz.
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.