text.skipToContent text.skipToNavigation

Manufacturer Part #

SL05T1G

SL05T1 Series 8 V 300 W Surface Mount Low Capacitance TVS - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
onsemi SL05T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 11V
Directional: Uni-Directional
Power Dissipation: 300W
Breakdown Voltage-Max: 8V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The SL05T1 Series is a 300 Watt, SOT-23 Low Capacitance TVS for High Speed Line Protections. This new family of TVS offers transient overvoltage protection with significantly reduced capacitance. The capacitance is lowered by integrating a compensating diode in series.

This integrated solution offers ESD protection for high speed interfaces such as communication systems, computers, and computer peripherals.

Features:

  • TVS Diode in Series with a Compensating Diode Offers <5 pF Capacitance
  • ESD Protection Meeting IEC 61000-4-2, 4-4, 4-5
  • Peak Power Rating of 300 W, 8 × 20 µs
  • Bi-Direction Protection Can Be Achieved By Using Two Devices
  • Flammability Rating UL 94 V-0
  • Pb-Free Packages are Available

Applications:

  • Networking
  • Telecommunications

View the SL05 family of TVS Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,296.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
15,000
$0.107
30,000+
$0.105
Product Variant Information section