text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.8201

OGN 5 x 20 mm 10 A Open Design Thermoplastic Black Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Date Code: 2605
Product Specification Section
SCHURTER 0031.8201 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: 0°C to 60°C
Height - Max: 11.5mm
Dimension: L  22.5mm x W  9.6mm
Mounting Method: Through Hole
Features & Applications

The 0031.8201 is a 5 x 20 mm open design thermoplastic fuseholder block and clip.

Features:

  • For appliances in unattended use
  • Glow wire tests acc. to IEC 60695-2-12 and -13
  • Low profile fuse block with insulation walls

Specifications:

  • Fuse-Link: 5 x 20 mm
  • Mounting: PCB
  • Mounting: Screw or Rivet
  • Terminal Solder THT
  • Rated Voltage: 250 VAC (VDE)
  • Rated Current: 10 A (VDE)
  • Degree of Protection IP 00 / IP 20
  • Protection Class Suitable for appliances with protection
  • Admissible Ambient Air Temp. -40 °C to 85 °C
  • Material: Socket see variants
  • Material: Cover Thermoplastic UL 94V-0
  • Material: Terminals Tin-Plated Copper Alloy
  • Unit Weight (Socket/Cap) 1.7 g

Applications:

  • Industrial electronic
  • Household appliances
Pricing Section
Global Stock:
19,965
USA:
19,965
40,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.10
USD
Quantity
Unit Price
30
$0.67
100
$0.65
300
$0.64
1,000
$0.625
3,000+
$0.595