Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
OPB820S5
Download the CAD models for this product. Learn more about SnapMagic.
500 per Bag
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The OPB820S5 is a slotted optical switch offered with 0.275” (6.96 mm) lead spacing for PCBoard mounting.
This device consists of an infrared emitting diode (LED, 890 nm center wavelength) and a NPN silicon phototransistor mounted in a low-cost black plastic housing on opposite sides of an 0.080” (2.03 mm) wide slot.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.