text.skipToContent text.skipToNavigation

Référence fabricant

MX29LV640EBXEI-70G

MX29LV Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TFBGA-48

Modèle ECAD:
Nom du fabricant: Macronix
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Macronix MX29LV640EBXEI-70G - Caractéristiques techniques
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8 / 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Style d'emballage :  TFBGA-48
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MX29LV640EBXEI-70G is a 64 Mb single voltage bottom boot flash memory. It is available in 48 pin TSOP package.

Features:

  • Fast access time: 70 ns
  • Fast program time: 11 us/word (typical)
  • Fast erase time: 0.5s/sector, 45s/chip (typical)
  • Low active read current: 9 mA (typical) at 5 MHz
  • Low standby current: 5 uA (typical)
  • 2.7 to 3.6 volt for read, erase, and program operations
  • Pinout and software compatible to single power supply Flash
  • Data# Polling & Toggle bits provide detection of program and erase operation completion
  • Provides a hardware method of detecting program and erase operation completion
  • Provides a hardware method to reset the internal state machine to read mode

 

 

 
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
30 Semaines
Commande minimale :
480
Multiples de :
480
Total 
2 112,00 $
USD
Quantité
Prix unitaire
5
$4.71
20
$4.60
30
$4.57
75
$4.50
125+
$4.40
Product Variant Information section