Manufacturer Part #
NCP553SQ33T1G
NCP553 Series 80 mA 3.3 V Fixed Output CMOS LDO Voltage Regulator - SC-70-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-343 (SC-82, SC-70-4) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
onsemi NCP553SQ33T1G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 12V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 1V |
| Output Current-Max: | 80mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 2.8µA |
| No. of Outputs: | Single |
| Output Noise: | 90µV |
| Load Regulation: | 0.3mV |
| Current - Limit: | 0.3A |
| Line Regulation: | 2mV |
| Package Style: | SOT-343 (SC-82, SC-70-4) |
| Mounting Method: | Surface Mount |
Features & Applications
The NCP553SQ33T1G is a fixed output NOCAP linear regulator with an ultra−low quiescent current of 2.8 µA, available in a SC82−AB package.
Features:
- Pb−Free Packages are Available*
- Low Quiescent Current of 2.8 µA Typical
- Low Output Voltage Option
- Output Voltage Accuracy of 2.0%
- Industrial Temperature Range of −40°C to 85°C (NCV553, TA = −40°C to +125°C)
- NCP552 Provides an Enable Pin
Applications:
- Battery Powered Consumer Products
- Hand−Held Instruments
- Camcorders and Cameras
- NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.215
12,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-343 (SC-82, SC-70-4)
Mounting Method:
Surface Mount