text.skipToContent text.skipToNavigation

Manufacturer Part #

RC0402FR-074M7L

RC Series 0402 0.063 W 4.7 MOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
YAGEO RC0402FR-074M7L - Technical Attributes
Attributes Table
Resistance: 4.7MΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Pricing Section
Global Stock:
330,000
USA:
330,000
130,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.00
USD
Quantity
Unit Price
10,000
$0.0064
30,000
$0.0062
50,000
$0.0061
100,000
$0.006
200,000+
$0.0058
Product Variant Information section