text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM452

FODM452 Series Single Channel 20 V 3750 Vrms Transistor Optocoupler - MFP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
onsemi FODM452 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 20V
CTR-Min: 20%
Operating Temp-Max: 85°C
Package Style:  MFP-5
Mounting Method: Surface Mount
Features & Applications

The FODM452 is a Part of FODM45X Series Single Channel 1 MB/s 3750 Vrms High Speed Transistor Optocoupler. It consist of an AlGaAs LED optically coupled to a high speed photodetector transistor. The devices are housed in a compact 5-pin mini flat package for optimum mounting density.

Features:

  • Compact 5-pin mini flat package
  • High speed-1 MBit/s
  • Superior CMR-15 kV/µs at VCM = 1500 V (FODM453)
  • Performance guaranteed over temperature (0-70°C)
  • U.L. recognized (File # E90700)
  • VDE0884 recognized (File # 136480)
  • 260°C reflow capability for Pb-free assembly

Applications:

  • Line receivers
  • Pulse transformer replacement
  • Output interface to CMOS-LSTTL-TTL
  • Wide bandwidth analog coupling
Pricing Section
Global Stock:
3,000
USA:
3,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,395.00
USD
Quantity
Unit Price
3,000+
$0.465
Product Variant Information section