text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI60-10A

DSEI Series 1000 Vrrm 60 A 2.3 Vf Fast Recovery Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Littelfuse - IXYS DSEI60-10A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 540A
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 3mA
Forward Voltage: 2.3V
Configuration: Single
Forward RMS Current [If rms]: 100A
Reverse Recovery Time-Max: 50ns
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$126.60
USD
Quantity
Unit Price
10
$4.28
25
$4.22
50
$4.18
150
$4.11
300+
$4.02
Product Variant Information section