text.skipToContent text.skipToNavigation

Manufacturer Part #

17051332201

Harbus HM Board to Board 133 Position 2mm Pitch Male Type B Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
HARTING 17051332201 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Header/Plug
No of Positions: 133
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Features & Applications

The 17051332201 is a Part of Harbus HM Series 133 position 2 mm Pitch standard quality Type B press-in connector.

Specifications:

  • Current: 1 A @ 20°C
  • Gender: Male
  • Termination Type: Press-in
  • Type: B
  • Combination: Backplane-to-Daughtercard
  • Quality-Level: standard, Eco
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
13
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.11
USD
Quantity
Unit Price
13
$5.47
39
$5.43
65
$5.40
195
$5.36
325+
$5.32
Product Variant Information section