text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVA500ARA471MKG5S

MVA Series 470 uF 50 V ±20 % Surface Mount CAN Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EMVA500ARA471MKG5S - Technical Attributes
Attributes Table
Series: MVA
Type: Can - SMT
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 740mA
Operating Temp-Max: 85°C
Dimension: L  16mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$150.00
USD
Quantity
Unit Price
200
$0.75
400
$0.735
800
$0.725
1,000
$0.72
3,000+
$0.70
Product Variant Information section