text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F4SR2VM

CNY17 Series Single Channel 70 V 4170 Vrms Phototransistor Optocoupler - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CNY17F4SR2VM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 70V
CTR-Min: 160%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The CNY17F4SR2VM is a DIP6 Surface Mount Single Channel 70 V 7500 Vrms Phototransistor Optocoupler .

Product Features:

  • UL recognized 
  • VDE recognized
  • Current transfer ratio in select groups
  • High BVCEO: 70V minimum
  • Closely matched current transfer ratio (CTR) minimizes unit-to-unit variation.
  • Very low coupled capacitance along with no chip to pin 6 base connection for minimum noise susceptability

Applications:

  • Power supply Regulators
  • Digital logic inputs
  • Microprocessor inputs
  • Appliance sensor systems
  • Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
132,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$696.00
USD
Quantity
Unit Price
1,000
$0.178
2,000
$0.176
3,000
$0.174
5,000
$0.173
10,000+
$0.169
Product Variant Information section