text.skipToContent text.skipToNavigation

Manufacturer Part #

LVR012K

LVR Series 0.12 A Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LVR012K - Technical Attributes
Attributes Table
Hold Current [Ih]: 0.12A
Trip Current: 0.3A
Resistance: 6.5Ω
Current Rating: 20A
Time to Trip: 15s
Rated Power: 1W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.8mm
No of Terminals: 2
Dimension: T  8.3mm x L  3.8mm x W  12.9mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.50
USD
Quantity
Unit Price
50
$0.445
150
$0.435
400
$0.425
1,500
$0.415
4,000+
$0.40
Product Variant Information section