Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
VS-15MQ040NTRPBF
Download the CAD models for this product. Learn more about SnapMagic.
7500 per Reel
SMA (DO-214AC, SOD-106)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The 15MQ040NTRPBF is a Schottky rectifier, designed to be used for low power applications where a reverse voltage of 40 V is encountered and surface mountable is required. Available in DO-214AC package.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.