text.skipToContent text.skipToNavigation

Manufacturer Part #

3-213598-2

15 Amp PC Board Housing Nylon Receptacle Assembly Convenience Outlet

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2540
Product Specification Section
TE Connectivity 3-213598-2 - Technical Attributes
Attributes Table
No of Positions: 3
Mounting Method: Panel Mount
Features & Applications

The 3-213598-2 is a  AMP Convenience Outlet is now available in two configurations, the 15 amperes, 125 VAC, panel mount version, and the new printed circuit board version, offered in a choice of 15 or 20 amperes, 125 VAC.

Product Features:

  • Printed Circuit Board Housing Configuration
  • Color = Black
  • Amperes = 15.0 A
  • Nylon Housing Material
  • RoHS compliant, ELV compliant
  • Contact Base Material = Brass
  • Contact Plating, Mating Area, Material = Tin

 

Pricing Section
Global Stock:
24,248
USA:
24,248
720
Factory Stock:Factory Stock:
35,280
Factory Lead Time:
36 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$165.60
USD
Quantity
Unit Price
90
$1.84
180
$1.83
360
$1.81
1,350+
$1.78