text.skipToContent text.skipToNavigation

Manufacturer Part #

115-93-624-41-001000

24 Position 2.54 mm Pitch Through Hole Open Frame Low Profile Dip Socket

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mill-Max 115-93-624-41-001000 - Technical Attributes
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 24
Terminal Pitch: 2.54mm
Features & Applications
The 115-93-624-41-001000 is a 24 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket.

Features:

  • Contact Used: #30, Standard 4 Finger Contact
  • Current Rating = 3 Amps
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS*
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)

View the available 115-93 series of Dip Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
64
Multiple Of:
16
Total
$737.28
USD
Quantity
Unit Price
16
$11.64
32
$11.57
48
$11.52
80
$11.47
160+
$11.36
Product Variant Information section