text.skipToContent text.skipToNavigation

Manufacturer Part #

B15B-EH-A(LF)(SN)

EH Series 2.5 mm Pitch Single Row Top Entry Shrouded Wire to Board Header

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
JST B15B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: 15
Pitch: 2.5 mm
Style/Orientation: Straight Header/Plug
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Current Rating: 3A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Features & Applications

The B15B-EH-A(LF)(SN) is a part of EH series that is designed to meet the demand for High-Density Connection of internal wires to PCB, and this connector is known as Disconnectable Crimp Style Connector. It has an Operating Temperature range of -25° C to +85° C. 

Product Features:

  • Compact and Slim
    • This connector is designed to be compact and unusually thin. It measures 8.1 mm Height after mounting and is just 3.8 mm wide.
  • Highly Reliable Contact
    • The contact has long dimples near the center that ensure continuity of low voltage and low current circuits at all times.
  • Polarizing guides
    • The header and housing have guides to prevent improper mating.
  • Easy and effective crimping
    • Although the contact is compact, it has a long wire strip length.
  • Current Rating: 3A AC, DC(AWG #22)
  • Voltage Rating: 250V AC, DC
  • Contact Resistance: Initial value/10mO max.
  • Insulation Resistance: 1000 MO min
  • Withstanding voltage: 800V AC/minute
  • Applicable wire: AWG #32 to #22
  • Applicable PC board thickness: 0.8 to 1.6mm

View the Complete EH Series of Headers

Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$78.75
USD
Quantity
Unit Price
250
$0.315
750
$0.305
2,500
$0.30
5,000+
$0.29
Product Variant Information section