text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC02MTCX

74VHC Series 5.5 V Quad Surface Mount High Speed CMOS 2-Input NOR Gate -TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
onsemi 74VHC02MTCX - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 8
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74VHC02MTCX is an advanced high-speed CMOS Quad 2-Input NOR Gate, fabricated with silicon gate CMOS technology. Available in TSSOP-14 package.

It Provides high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS Low power dissipation.

Features:

  • High Speed: tPD = 3.6 ns (typ) at VCC = 5 V
  • Low power dissipation: ICC = 2 µA (max) at TA = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low noise: VOLP = 0.8 V (max)
  • Pin and function compatible with 74HC02

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,375.00
USD
Quantity
Unit Price
2,500
$0.275
7,500
$0.27
12,500+
$0.265
Product Variant Information section