text.skipToContent text.skipToNavigation

Manufacturer Part #

SS2150-LTP

SS2150 Series 150 V 2 A Schottky Rectifier Surface Mount - DO-214AC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2544
Product Specification Section
Micro Commercial Components SS2150-LTP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.9V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
195,000
USA:
195,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$176.50
USD
Quantity
Unit Price
5,000
$0.0353
10,000
$0.0347
15,000
$0.0344
20,000
$0.0341
25,000+
$0.0334