text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74LVX74DR2G

74LVX Series 2 to 3.6 V Dual D-Type Flip-Flop - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74LVX74DR2G - Technical Attributes
Attributes Table
Logic Circuit: Flip-Flop
Family: LV/U/X/XT
No of Functions / Channels: 2
Output Characteristics: Differential
Supply Voltage-Nom: 2V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74LVX74DR2G is an advanced high speed CMOS D−type flip−flop with 5 V−tolerant inputs, available in a SOIC-14 package.

Features:

  • High Speed: fmax = 145 MHz (Typ) at VCC = 3.3 V
  • Low Power Dissipation: ICC = 2 µA (Max) at TA = 25°C
  • Power Down Protection Provided on Inputs
  • Balanced Propagation Delays
  • Low Noise: VOLP = 0.5 V (Max)
  • Pin and Function Compatible with Other Standard Logic Families
  • Latchup Performance Exceeds 300 mA
  • ESD Performance:
    • Human Body Model > 2000 V
    • Machine Model > 200 V
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
16 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,035.00
USD
Quantity
Unit Price
2,500
$0.14
5,000
$0.139
7,500
$0.138
12,500
$0.136
25,000+
$0.134
Product Variant Information section