Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
0440008.WR
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Subject: Thin Film 440 (1.75A and above) and 441 series.Based on the above reference, Littelfuse will be implementing an alternative construction of the following existing Thin Film Fuse series;- 440 series :1.75A to 8A inclusive- 441 series :2A to 6A inclusiveRelative to electrical specifications, the nominal resistance of all the part numbers are similar. The nominal i2t performance for the revised version, however, is typically similar or higher in most cases which translates to a more robust fuse. There will be no changes to the part number. It will be a running change within production.The effective date of this change is 15th March 2023. We would be doing a running change in production on 15th March 2023
Part Status:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.