Manufacturer Part #
RN42SM-I/RM
RN42 Series 3 Mbps 30 mA Class 2 Bluetooth Module
Microchip RN42SM-I/RM - Product Specification
Shipping Information:
ECCN:
PCN Information:
Microchip has released a new Datasheet for the RN42/RN42N Class 2 Bluetooth Module with EDR Support of devicesNotification Status: FinalDescription of Change: 3.9 ?UKCA (UK Conformity Assessed)? - Added UKCA regulatory approval information.Impacts to Data Sheet: NoneReason for Change: To improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 30 Jun 2022
Re-Instate N-41xx, RN-24xx, and RN-27xx device families.Discontinuation Update of PCN processed under Future PCN 90355 for the Updated EOL MPN's.Revision History:April 27, 2022: Issued EOL notification.May 31, 2022: Re-issued EOL notice. Updated the affected CPN, notification subject, EOL description to remove RN-41xx, RN-24xx, and RN-27xx device families.
PCN Status:End of Life (EOL) NotificationOL Description:The RN41xx, RN-27xx, RN42xx, RN52xx and RN-24xx device families will be moving to End of Life (EOL) status effective today. These device families will no longer be offered after the date listed in the attached PCN_#_Suggested_Replacements file. Please review the attached parts affected list below for details about replacement parts if applicable.Note: If replacement parts are not listed in the attached list please contact your Local Sales RepresentativeReason for EOL:No longer have manufacturing support for the CPN listed in the attachment.Estimated Effective Dates:Customers affected by this EOL notice are advised to place last time buy (LTB) orders as follows:Last date for bookings (LTB): Please refer to PCN_#_Suggested_Replacements (excel file) for the list of LTB dates identified per catalog part number.Last date for shipments (LTS): Please refer to PCN_#_Suggested_Replacements (excel file) for the list of LTS dates identified per catalog part number.
Part Status:
Microchip RN42SM-I/RM - Technical Attributes
Data Rate: | 3Mbps |
Range: | 20m |
Max Power Consumption: | 30mA |
Certified: | Yes |
Features & Applications
Available Packaging
Package Qty:
10 per Bulk