text.skipToContent text.skipToNavigation

Manufacturer Part #

333-2SYGD/S530-E2

Yellow Green 5 mm 30º Tinted Diffused 80 mcd 2 V LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Everlight 333-2SYGD/S530-E2 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow / Green
Lens Type: Tinted / Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 80mcd
Viewing Angle: 30°
Wavelength: 575nm
Rated Power: 60mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  8.6mm x D  5.9mm
Mounting Method: Through Hole
Features & Applications

The 333-2SYGD/S530-E2 is a Yellow-Green 5.0 mm round LED Lamp with green diffused lens, 80 mcd intensity and viewing angle of 30°, designed for applications requiring higher brightness.

Features:

  • Choice of various viewing angles
  • Available on tape and reel
  • Reliable and robust

Applications:

  • TV set
  • Monitor
  • Telephone
  • Computer
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20000
Multiple Of:
500
Total
$1,314.00
USD
Quantity
Unit Price
500
$0.0719
1,500
$0.0697
2,000
$0.0692
5,000
$0.0674
7,500+
$0.0657
Product Variant Information section