Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
ZR431LF01TA
Download the CAD models for this product. Learn more about SnapMagic.
3000 per Reel
SOT-23 (SC-59,TO-236)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The ZR431LF01TA is a three terminal adjustable shunt regulator, offering excellent temperature stability and output current handling capability up to 25 mA.
It can be used as a replacement for zener diode in many applications requiring an improvement in zener performance.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.